


C907U500JZSDAA7317 | |
|---|---|
DigiKey Part Number  | C907U500JZSDAA7317-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | C907U500JZSDAA7317  | 
Description  | CAP CER 50PF 440VAC SL RADIAL  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C907U500JZSDAA7317 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Features  | -  | |
Ratings  | X1, Y2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.276" Dia (7.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.06870 | Fr.687.00 | 
| Unit Price without VAT: | Fr.0.06870 | 
|---|---|
| Unit Price with VAT: | Fr.0.07426 | 

