Parametric Equivalent

C905U709DYNDBAWL30 | |
|---|---|
DigiKey Part Number | 399-C905U709DYNDBAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C905U709DYNDBAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08298 | Fr.165.96 |
| Unit Price without VAT: | Fr.0.08298 |
|---|---|
| Unit Price with VAT: | Fr.0.08970 |

