C907U102MYWDAA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 835
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07587
Datasheet

Similar


KEMET
In Stock: 6,863
Unit Price: Fr.0.21000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.03686
Datasheet

Similar


KEMET
In Stock: 36
Unit Price: Fr.0.21000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.05979
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.06951
Datasheet
MFG_C900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C900

C907U102MYWDAA7317

DigiKey Part Number
399-C907U102MYWDAA7317CT-ND - Cut Tape (CT)
399-C907U102MYWDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C907U102MYWDAA7317
Description
CAP CER 1000PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U102MYWDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types