Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C907U102MYVDCAWL20 | |
|---|---|
DigiKey Part Number | C907U102MYVDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C907U102MYVDCAWL20 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MYVDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U102MYWDBAWL35 | KEMET | 0 | C907U102MYWDBAWL35-ND | Fr.0.04045 | Upgrade |
| C907U102MYWDBAWL40 | KEMET | 0 | C907U102MYWDBAWL40-ND | Fr.0.04045 | Upgrade |
| C907U102MYWDCAWL35 | KEMET | 0 | C907U102MYWDCAWL35-ND | Fr.0.04045 | Upgrade |
| C907U102MYWDCAWL40 | KEMET | 0 | C907U102MYWDCAWL40-ND | Fr.0.04045 | Upgrade |
| C907U102MZVDBAWL35 | KEMET | 0 | C907U102MZVDBAWL35-ND | Fr.0.05822 | Upgrade |



