Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C911U470JVSDAA7317 | |
|---|---|
DigiKey Part Number | C911U470JVSDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U470JVSDAA7317 |
Description | CAP CER 47PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U470JVSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U470JUSDAA7317 | KEMET | 9,999 | 399-C911U470JUSDAA7317CT-ND | Fr.0.24000 | Parametric Equivalent |
| C911U470JUSDAAWL20 | KEMET | 0 | C911U470JUSDAAWL20-ND | Fr.0.07120 | Parametric Equivalent |
| C911U470JUSDAAWL45 | KEMET | 0 | C911U470JUSDAAWL45-ND | Fr.0.07120 | Parametric Equivalent |
| C911U470JVSDAAWL20 | KEMET | 0 | C911U470JVSDAAWL20-ND | Fr.0.06798 | Parametric Equivalent |
| C911U470JVSDAAWL45 | KEMET | 0 | C911U470JVSDAAWL45-ND | Fr.0.06798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06798 | Fr.679.80 |
| Unit Price without VAT: | Fr.0.06798 |
|---|---|
| Unit Price with VAT: | Fr.0.07349 |



