C911U470JVSDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06798
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,000
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06798
Datasheet

Similar


TDK
In Stock: 3,950
Unit Price: Fr.0.34000
Datasheet
47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U470JVSDCAWL40

DigiKey Part Number
C911U470JVSDCAWL40-ND
Manufacturer
Manufacturer Product Number
C911U470JVSDCAWL40
Description
CAP CER 47PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U470JVSDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U470JUSDBA7317KEMET0C911U470JUSDBA7317-NDFr.0.07120Parametric Equivalent
C911U470JUSDBAWL35KEMET0C911U470JUSDBAWL35-NDFr.0.07120Parametric Equivalent
C911U470JUSDBAWL40KEMET0C911U470JUSDBAWL40-NDFr.0.07120Parametric Equivalent
C911U470JUSDCA7317KEMET0C911U470JUSDCA7317-NDFr.0.07120Parametric Equivalent
C911U470JUSDCAWL35KEMET0C911U470JUSDCAWL35-NDFr.0.07120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10,000Fr.0.06798Fr.679.80
Unit Price without VAT:Fr.0.06798
Unit Price with VAT:Fr.0.07349