Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C921U681KUYDBAWL40 | |
|---|---|
DigiKey Part Number | C921U681KUYDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C921U681KUYDBAWL40 |
Description | CAP CER 680PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U681KUYDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U681KUYDBA7317 | KEMET | 0 | C921U681KUYDBA7317-ND | Fr.0.24764 | Parametric Equivalent |
| C921U681KUYDBAWL35 | KEMET | 0 | C921U681KUYDBAWL35-ND | Fr.0.24764 | Parametric Equivalent |
| C921U681KUYDCA7317 | KEMET | 0 | C921U681KUYDCA7317-ND | Fr.0.24764 | Parametric Equivalent |
| C921U681KUYDCAWL35 | KEMET | 0 | C921U681KUYDCAWL35-ND | Fr.0.24764 | Parametric Equivalent |
| C921U681KUYDCAWL40 | KEMET | 0 | C921U681KUYDCAWL40-ND | Fr.0.24764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.24764 | Fr.2,476.40 |
| Unit Price without VAT: | Fr.0.24764 |
|---|---|
| Unit Price with VAT: | Fr.0.26770 |



