Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C937U101JYSDBA7317 | |
|---|---|
DigiKey Part Number | C937U101JYSDBA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C937U101JYSDBA7317 |
Description | CAP CER 100PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C937U101JYSDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C937U101JZSDBA7317 | KEMET | 0 | C937U101JZSDBA7317-ND | Fr.0.06862 | Upgrade |
| C937U101JZSDCA7317 | KEMET | 0 | C937U101JZSDCA7317-ND | Fr.0.06862 | Upgrade |
| C937U101JYSDBAWL35 | KEMET | 0 | C937U101JYSDBAWL35-ND | Fr.0.06862 | Parametric Equivalent |
| C937U101JYSDBAWL40 | KEMET | 0 | C937U101JYSDBAWL40-ND | Fr.0.06862 | Parametric Equivalent |
| C937U101JYSDCA7317 | KEMET | 0 | C937U101JYSDCA7317-ND | Fr.0.06862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06862 | Fr.686.20 |
| Unit Price without VAT: | Fr.0.06862 |
|---|---|
| Unit Price with VAT: | Fr.0.07418 |


