
CA064C222K5RAC7800 | |
---|---|
DigiKey Part Number | 399-CA064C222K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064C222K5RAC7800CT-ND - Cut Tape (CT) 399-CA064C222K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C222K5RAC7800 |
Description | CAP ARRAY 2200PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C222K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 2200pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11768 | Fr.470.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.27000 | Fr.2.70 |
50 | Fr.0.20380 | Fr.10.19 |
100 | Fr.0.18330 | Fr.18.33 |
500 | Fr.0.14862 | Fr.74.31 |
1,000 | Fr.0.13793 | Fr.137.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.43000 | Fr.0.43 |
10 | Fr.0.29100 | Fr.2.91 |
50 | Fr.0.23160 | Fr.11.58 |
100 | Fr.0.19140 | Fr.19.14 |
500 | Fr.0.14948 | Fr.74.74 |
1,000 | Fr.0.12706 | Fr.127.06 |
Unit Price without VAT: | Fr.0.43000 |
---|---|
Unit Price with VAT: | Fr.0.46483 |