
CA064C471M3GAC7800 | |
---|---|
DigiKey Part Number | 399-CA064C471M3GAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA064C471M3GAC7800 |
Description | CAP ARRAY 470PF 25V NP0 0612 |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 25 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C471M3GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 470pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |