
CA064X103K4RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X103K4RAC7800TR-ND - Tape & Reel (TR) 399-CA064X103K4RAC7800CT-ND - Cut Tape (CT) 399-CA064X103K4RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X103K4RAC7800 |
Description | CAP ARRAY 10000PF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X103K4RAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06291 | Fr.251.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 100 | Fr.0.10190 | Fr.10.19 |
| 1,000 | Fr.0.07370 | Fr.73.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 50 | Fr.0.12960 | Fr.6.48 |
| 100 | Fr.0.10540 | Fr.10.54 |
| 500 | Fr.0.08326 | Fr.41.63 |
| 1,000 | Fr.0.07031 | Fr.70.31 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

