
CAS21C272KARFC | |
---|---|
DigiKey Part Number | 399-CAS21C272KARFCTR-ND - Tape & Reel (TR) 399-CAS21C272KARFCCT-ND - Cut Tape (CT) 399-CAS21C272KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C272KARFC |
Description | SFTY 2220 2.7NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C272KARFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.23000 | Fr.2.23 |
10 | Fr.1.43600 | Fr.14.36 |
50 | Fr.1.27500 | Fr.63.75 |
100 | Fr.1.19050 | Fr.119.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.04760 | Fr.523.80 |
1,000 | Fr.1.00336 | Fr.1,003.36 |
1,500 | Fr.0.98119 | Fr.1,471.79 |
2,500 | Fr.0.95662 | Fr.2,391.55 |
3,500 | Fr.0.94226 | Fr.3,297.91 |
5,000 | Fr.0.92844 | Fr.4,642.20 |
6,000 | Fr.0.92189 | Fr.5,531.34 |
Unit Price without VAT: | Fr.2.23000 |
---|---|
Unit Price with VAT: | Fr.2.41063 |