
CBR02C130J3GAC | |
---|---|
DigiKey Part Number | 399-6149-2-ND - Tape & Reel (TR) 399-6149-1-ND - Cut Tape (CT) 399-6149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C130J3GAC |
Description | CAP CER 13PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C130J3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.10600 | Fr.1.06 |
50 | Fr.0.07560 | Fr.3.78 |
100 | Fr.0.06240 | Fr.6.24 |
500 | Fr.0.03954 | Fr.19.77 |
1,000 | Fr.0.03765 | Fr.37.65 |
2,500 | Fr.0.03663 | Fr.91.58 |
5,000 | Fr.0.03584 | Fr.179.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.03203 | Fr.480.45 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |