CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C609D3GAC

DigiKey Part Number
399-8613-2-ND - Tape & Reel (TR)
399-8613-1-ND - Cut Tape (CT)
399-8613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C609D3GAC
Description
CAP CER 6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C609D3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,456
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08500Fr.0.85
50Fr.0.06000Fr.3.00
100Fr.0.05250Fr.5.25
500Fr.0.03994Fr.19.97
1,000Fr.0.03606Fr.36.06
2,500Fr.0.03198Fr.79.95
5,000Fr.0.02952Fr.147.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02649Fr.397.35
30,000Fr.0.02501Fr.750.30
45,000Fr.0.02427Fr.1,092.15
75,000Fr.0.02344Fr.1,758.00
105,000Fr.0.02296Fr.2,410.80
150,000Fr.0.02250Fr.3,375.00
180,000Fr.0.02228Fr.4,010.40
360,000Fr.0.02154Fr.7,754.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134