CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C109B1GAC

DigiKey Part Number
399-8599-2-ND - Tape & Reel (TR)
399-8599-1-ND - Cut Tape (CT)
399-8599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C109B1GAC
Description
CAP CER 1PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C109B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,536
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10200Fr.1.02
50Fr.0.07280Fr.3.64
100Fr.0.05720Fr.5.72
500Fr.0.04036Fr.20.18
1,000Fr.0.03936Fr.39.36
2,500Fr.0.03833Fr.95.83
5,000Fr.0.03693Fr.184.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03302Fr.330.20
20,000Fr.0.03110Fr.622.00
30,000Fr.0.03097Fr.929.10
50,000Fr.0.03051Fr.1,525.50
70,000Fr.0.02987Fr.2,090.90
100,000Fr.0.02926Fr.2,926.00
120,000Fr.0.02897Fr.3,476.40
240,000Fr.0.02872Fr.6,892.80
250,000Fr.0.02794Fr.6,985.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458