
CBR04C609B1GAC | |
|---|---|
DigiKey Part Number | 399-8610-2-ND - Tape & Reel (TR) 399-8610-1-ND - Cut Tape (CT) 399-8610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C609B1GAC |
Description | CAP CER 6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C609B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 50 | Fr.0.09600 | Fr.4.80 |
| 100 | Fr.0.08300 | Fr.8.30 |
| 500 | Fr.0.05980 | Fr.29.90 |
| 1,000 | Fr.0.05306 | Fr.53.06 |
| 5,000 | Fr.0.05066 | Fr.253.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04721 | Fr.472.10 |
| 20,000 | Fr.0.04517 | Fr.903.40 |
| 30,000 | Fr.0.04393 | Fr.1,317.90 |
| 50,000 | Fr.0.04256 | Fr.2,128.00 |
| 70,000 | Fr.0.04175 | Fr.2,922.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

