
CBR04C449B5GAC | |
|---|---|
DigiKey Part Number | 399-16088-2-ND - Tape & Reel (TR) 399-16088-1-ND - Cut Tape (CT) 399-16088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C449B5GAC |
Description | CAP CER 4.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C449B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 50 | Fr.0.04620 | Fr.2.31 |
| 100 | Fr.0.04020 | Fr.4.02 |
| 500 | Fr.0.02872 | Fr.14.36 |
| 1,000 | Fr.0.02710 | Fr.27.10 |
| 2,500 | Fr.0.02385 | Fr.59.62 |
| 5,000 | Fr.0.02188 | Fr.109.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01876 | Fr.187.60 |
| 20,000 | Fr.0.01860 | Fr.372.00 |
| 30,000 | Fr.0.01828 | Fr.548.40 |
| 50,000 | Fr.0.01754 | Fr.877.00 |
| 70,000 | Fr.0.01711 | Fr.1,197.70 |
| 100,000 | Fr.0.01691 | Fr.1,691.00 |
| 120,000 | Fr.0.01584 | Fr.1,900.80 |
| 250,000 | Fr.0.01581 | Fr.3,952.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

