
CBR04C508A3GAC | |
|---|---|
DigiKey Part Number | 399-11253-2-ND - Tape & Reel (TR) 399-11253-1-ND - Cut Tape (CT) 399-11253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C508A3GAC |
Description | CAP CER 0.5PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C508A3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C508A5GAC | KEMET | 17,355 | 399-13247-1-ND | Fr.0.23000 | Upgrade |
| 600L0R5AT200T4K | KYOCERA AVX | 8,348 | 478-600L0R5AT200T4KCT-ND | Fr.1.36000 | Upgrade |
| 600L0R5AW200T4K | KYOCERA AVX | 1,184 | 478-600L0R5AW200T4KCT-ND | Fr.0.90000 | Upgrade |
| GJM1555C1HR50WB01D | Murata Electronics | 302,443 | 490-11250-1-ND | Fr.0.11000 | Upgrade |
| QSCF500Q0R5A1GV001T | Johanson Technology Inc. | 17,791 | 712-QSCF500Q0R5A1GV001TCT-ND | Fr.0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.13900 | Fr.1.39 |
| 50 | Fr.0.10180 | Fr.5.09 |
| 100 | Fr.0.09000 | Fr.9.00 |
| 500 | Fr.0.07032 | Fr.35.16 |
| 1,000 | Fr.0.06424 | Fr.64.24 |
| 2,500 | Fr.0.05784 | Fr.144.60 |
| 5,000 | Fr.0.05399 | Fr.269.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05082 | Fr.508.20 |
| 20,000 | Fr.0.04821 | Fr.964.20 |
| 30,000 | Fr.0.04690 | Fr.1,407.00 |
| 50,000 | Fr.0.04545 | Fr.2,272.50 |
| 70,000 | Fr.0.04460 | Fr.3,122.00 |
| 100,000 | Fr.0.04379 | Fr.4,379.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

