
CBR04C708B1GAC | |
|---|---|
DigiKey Part Number  | 399-8802-2-ND - Tape & Reel (TR) 399-8802-1-ND - Cut Tape (CT) 399-8802-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR04C708B1GAC  | 
Description  | CAP CER 0.7PF 100V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR04C708B1GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.09800 | Fr.0.98 | 
| 50 | Fr.0.07040 | Fr.3.52 | 
| 100 | Fr.0.06180 | Fr.6.18 | 
| 500 | Fr.0.04284 | Fr.21.42 | 
| 1,000 | Fr.0.04237 | Fr.42.37 | 
| 2,500 | Fr.0.03830 | Fr.95.75 | 
| 5,000 | Fr.0.03604 | Fr.180.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.03135 | Fr.313.50 | 
| 20,000 | Fr.0.03110 | Fr.622.00 | 
| 30,000 | Fr.0.03031 | Fr.909.30 | 
| 50,000 | Fr.0.02925 | Fr.1,462.50 | 
| 70,000 | Fr.0.02864 | Fr.2,004.80 | 
| 100,000 | Fr.0.02855 | Fr.2,855.00 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 

