
CBR04C889B5GAC | |
|---|---|
DigiKey Part Number | 399-16127-2-ND - Tape & Reel (TR) 399-16127-1-ND - Cut Tape (CT) 399-16127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C889B5GAC |
Description | CAP CER 8.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C889B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02179 | Fr.217.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 50 | Fr.0.05160 | Fr.2.58 |
| 100 | Fr.0.04060 | Fr.4.06 |
| 500 | Fr.0.03124 | Fr.15.62 |
| 1,000 | Fr.0.02818 | Fr.28.18 |
| 2,500 | Fr.0.02694 | Fr.67.35 |
| 5,000 | Fr.0.02478 | Fr.123.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.05640 | Fr.2.82 |
| 100 | Fr.0.04510 | Fr.4.51 |
| 500 | Fr.0.03256 | Fr.16.28 |
| 1,000 | Fr.0.02881 | Fr.28.81 |
| 2,500 | Fr.0.02755 | Fr.68.88 |
| 5,000 | Fr.0.02505 | Fr.125.25 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

