
CBR04C919B5GAC | |
|---|---|
DigiKey Part Number | 399-16129-2-ND - Tape & Reel (TR) 399-16129-1-ND - Cut Tape (CT) 399-16129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C919B5GAC |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C919B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 50 | Fr.0.04980 | Fr.2.49 |
| 100 | Fr.0.04320 | Fr.4.32 |
| 500 | Fr.0.03252 | Fr.16.26 |
| 1,000 | Fr.0.02922 | Fr.29.22 |
| 2,500 | Fr.0.02574 | Fr.64.35 |
| 5,000 | Fr.0.02365 | Fr.118.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02193 | Fr.219.30 |
| 20,000 | Fr.0.02052 | Fr.410.40 |
| 30,000 | Fr.0.01981 | Fr.594.30 |
| 50,000 | Fr.0.01902 | Fr.951.00 |
| 70,000 | Fr.0.01857 | Fr.1,299.90 |
| 100,000 | Fr.0.01812 | Fr.1,812.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

