
CBR04C979B5GAC | |
|---|---|
DigiKey Part Number | 399-16135-2-ND - Tape & Reel (TR) 399-16135-1-ND - Cut Tape (CT) 399-16135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C979B5GAC |
Description | CAP CER 9.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C979B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 50 | Fr.0.05160 | Fr.2.58 |
| 100 | Fr.0.04500 | Fr.4.50 |
| 500 | Fr.0.03392 | Fr.16.96 |
| 1,000 | Fr.0.03052 | Fr.30.52 |
| 2,500 | Fr.0.02694 | Fr.67.35 |
| 5,000 | Fr.0.02478 | Fr.123.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02301 | Fr.230.10 |
| 20,000 | Fr.0.02155 | Fr.431.00 |
| 30,000 | Fr.0.02082 | Fr.624.60 |
| 50,000 | Fr.0.02002 | Fr.1,001.00 |
| 70,000 | Fr.0.01954 | Fr.1,367.80 |
| 100,000 | Fr.0.01909 | Fr.1,909.00 |
| 120,000 | Fr.0.01887 | Fr.2,264.40 |
| 240,000 | Fr.0.01815 | Fr.4,356.00 |
| 250,000 | Fr.0.01811 | Fr.4,527.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

