cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR05C149BAGAC

DigiKey Part Number
399-CBR05C149BAGACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR05C149BAGAC
Description
1.40PF 250V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.46834Fr.4,405.02
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46834
Unit Price with VAT:Fr.1.58728