
CBR06C150J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C150J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C150J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C150J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C150J5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C150J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.06400 | Fr.3.20 |
| 100 | Fr.0.05380 | Fr.5.38 |
| 500 | Fr.0.04278 | Fr.21.39 |
| 1,000 | Fr.0.03870 | Fr.38.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03257 | Fr.130.28 |
| 8,000 | Fr.0.03030 | Fr.242.40 |
| 12,000 | Fr.0.02916 | Fr.349.92 |
| 20,000 | Fr.0.02790 | Fr.558.00 |
| 28,000 | Fr.0.02684 | Fr.751.52 |
| 40,000 | Fr.0.02646 | Fr.1,058.40 |
| 48,000 | Fr.0.02612 | Fr.1,253.76 |
| 96,000 | Fr.0.02499 | Fr.2,399.04 |
| 100,000 | Fr.0.02493 | Fr.2,493.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

