
CBR06C208B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C208B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C208B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C208B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C208B5GACAUTO |
Description | CAP CER 0.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C208B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 50 | Fr.0.06540 | Fr.3.27 |
| 100 | Fr.0.05730 | Fr.5.73 |
| 500 | Fr.0.04380 | Fr.21.90 |
| 1,000 | Fr.0.03962 | Fr.39.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03338 | Fr.133.52 |
| 8,000 | Fr.0.03107 | Fr.248.56 |
| 12,000 | Fr.0.02991 | Fr.358.92 |
| 20,000 | Fr.0.02863 | Fr.572.60 |
| 28,000 | Fr.0.02787 | Fr.780.36 |
| 40,000 | Fr.0.02715 | Fr.1,086.00 |
| 48,000 | Fr.0.02681 | Fr.1,286.88 |
| 96,000 | Fr.0.02566 | Fr.2,463.36 |
| 100,000 | Fr.0.02560 | Fr.2,560.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

