CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C249B5GAC

DigiKey Part Number
399-16157-2-ND - Tape & Reel (TR)
399-16157-1-ND - Cut Tape (CT)
399-16157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C249B5GAC
Description
CAP CER 2.4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C249B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09900Fr.0.99
50Fr.0.07100Fr.3.55
100Fr.0.06240Fr.6.24
500Fr.0.04790Fr.23.95
1,000Fr.0.04343Fr.43.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04049Fr.161.96
8,000Fr.0.03425Fr.274.00
12,000Fr.0.03295Fr.395.40
20,000Fr.0.03163Fr.632.60
28,000Fr.0.03016Fr.844.48
40,000Fr.0.03004Fr.1,201.60
48,000Fr.0.02968Fr.1,424.64
96,000Fr.0.02844Fr.2,730.24
100,000Fr.0.02837Fr.2,837.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458