
CBR06C300FAGAC | |
|---|---|
DigiKey Part Number | 399-8794-2-ND - Tape & Reel (TR) 399-8794-1-ND - Cut Tape (CT) 399-8794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C300FAGAC |
Description | CAP CER 30PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C300FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.42600 | Fr.4.26 |
| 50 | Fr.0.34480 | Fr.17.24 |
| 100 | Fr.0.32060 | Fr.32.06 |
| 500 | Fr.0.28684 | Fr.143.42 |
| 1,000 | Fr.0.26939 | Fr.269.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.23935 | Fr.957.40 |
| 8,000 | Fr.0.23209 | Fr.1,856.72 |
| 12,000 | Fr.0.22863 | Fr.2,743.56 |
| 20,000 | Fr.0.22323 | Fr.4,464.60 |
| 28,000 | Fr.0.22007 | Fr.6,161.96 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

