CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C408B5GAC

DigiKey Part Number
399-CBR06C408B5GACTR-ND - Tape & Reel (TR)
399-CBR06C408B5GACCT-ND - Cut Tape (CT)
399-CBR06C408B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C408B5GAC
Description
CAP CER 0.4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C408B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08400Fr.0.84
50Fr.0.05960Fr.2.98
100Fr.0.05210Fr.5.21
500Fr.0.03958Fr.19.79
1,000Fr.0.03574Fr.35.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03366Fr.134.64
8,000Fr.0.02724Fr.217.92
12,000Fr.0.02584Fr.310.08
20,000Fr.0.02560Fr.512.00
28,000Fr.0.02435Fr.681.80
40,000Fr.0.02424Fr.969.60
48,000Fr.0.02392Fr.1,148.16
96,000Fr.0.02286Fr.2,194.56
100,000Fr.0.02281Fr.2,281.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134