
CBR06C369B5GAC | |
---|---|
DigiKey Part Number | 399-16175-2-ND - Tape & Reel (TR) 399-16175-1-ND - Cut Tape (CT) 399-16175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C369B5GAC |
Description | CAP CER 3.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C369B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09900 | Fr.0.99 |
50 | Fr.0.07100 | Fr.3.55 |
100 | Fr.0.06240 | Fr.6.24 |
500 | Fr.0.04790 | Fr.23.95 |
1,000 | Fr.0.04343 | Fr.43.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03342 | Fr.133.68 |
8,000 | Fr.0.03143 | Fr.251.44 |
12,000 | Fr.0.03086 | Fr.370.32 |
20,000 | Fr.0.03069 | Fr.613.80 |
28,000 | Fr.0.03016 | Fr.844.48 |
40,000 | Fr.0.03004 | Fr.1,201.60 |
48,000 | Fr.0.02968 | Fr.1,424.64 |
96,000 | Fr.0.02844 | Fr.2,730.24 |
100,000 | Fr.0.02837 | Fr.2,837.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |