
CBR06C430F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C430F5GACTR-ND - Tape & Reel (TR) 399-CBR06C430F5GACCT-ND - Cut Tape (CT) 399-CBR06C430F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C430F5GAC |
Description | CAP CER 43PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C430F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C430FAGAC | KEMET | 3,879 | 399-8813-1-ND | Fr.0.78000 | Upgrade |
| 600S430FW250XT4K | KYOCERA AVX | 1,815 | 478-600S430FW250XT4KCT-ND | Fr.1.39000 | Upgrade |
| QSCP251Q430F1GV001T | Johanson Technology Inc. | 7,736 | 712-QSCP251Q430F1GV001TCT-ND | Fr.1.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 50 | Fr.0.18840 | Fr.9.42 |
| 100 | Fr.0.16900 | Fr.16.90 |
| 500 | Fr.0.13640 | Fr.68.20 |
| 1,000 | Fr.0.12631 | Fr.126.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11119 | Fr.444.76 |
| 8,000 | Fr.0.10557 | Fr.844.56 |
| 12,000 | Fr.0.10276 | Fr.1,233.12 |
| 20,000 | Fr.0.09964 | Fr.1,992.80 |
| 28,000 | Fr.0.09782 | Fr.2,738.96 |
| 40,000 | Fr.0.09606 | Fr.3,842.40 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

