
CBR06C519C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C519C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C519C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C519C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C519C5GACAUTO |
Description | CAP CER 5.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C519C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08100 | Fr.0.81 |
| 50 | Fr.0.05720 | Fr.2.86 |
| 100 | Fr.0.04850 | Fr.4.85 |
| 500 | Fr.0.03788 | Fr.18.94 |
| 1,000 | Fr.0.03418 | Fr.34.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02581 | Fr.103.24 |
| 8,000 | Fr.0.02472 | Fr.197.76 |
| 12,000 | Fr.0.02417 | Fr.290.04 |
| 20,000 | Fr.0.02402 | Fr.480.40 |
| 28,000 | Fr.0.02352 | Fr.658.56 |
| 40,000 | Fr.0.02307 | Fr.922.80 |
| 48,000 | Fr.0.02276 | Fr.1,092.48 |
| 96,000 | Fr.0.02174 | Fr.2,087.04 |
| 100,000 | Fr.0.02168 | Fr.2,168.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

