
CBR06C608B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C608B5GACTR-ND - Tape & Reel (TR) 399-CBR06C608B5GACCT-ND - Cut Tape (CT) 399-CBR06C608B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C608B5GAC |
Description | CAP CER 0.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C608B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 50 | Fr.0.06100 | Fr.3.05 |
| 100 | Fr.0.05330 | Fr.5.33 |
| 500 | Fr.0.04048 | Fr.20.24 |
| 1,000 | Fr.0.03654 | Fr.36.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03066 | Fr.122.64 |
| 8,000 | Fr.0.02848 | Fr.227.84 |
| 12,000 | Fr.0.02738 | Fr.328.56 |
| 20,000 | Fr.0.02617 | Fr.523.40 |
| 28,000 | Fr.0.02546 | Fr.712.88 |
| 40,000 | Fr.0.02478 | Fr.991.20 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

