
CBR06C689C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C689C5GACTR-ND - Tape & Reel (TR) 399-CBR06C689C5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C689C5GAC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C689C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 50 | Fr.0.04800 | Fr.2.40 |
| 100 | Fr.0.04180 | Fr.4.18 |
| 500 | Fr.0.03146 | Fr.15.73 |
| 1,000 | Fr.0.02825 | Fr.28.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02072 | Fr.82.88 |
| 8,000 | Fr.0.01966 | Fr.157.28 |
| 12,000 | Fr.0.01914 | Fr.229.68 |
| 20,000 | Fr.0.01902 | Fr.380.40 |
| 28,000 | Fr.0.01853 | Fr.518.84 |
| 40,000 | Fr.0.01846 | Fr.738.40 |
| 48,000 | Fr.0.01843 | Fr.884.64 |
| 96,000 | Fr.0.01755 | Fr.1,684.80 |
| 100,000 | Fr.0.01750 | Fr.1,750.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

