CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C769B5GAC

DigiKey Part Number
399-16249-2-ND - Tape & Reel (TR)
399-16249-1-ND - Cut Tape (CT)
399-16249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C769B5GAC
Description
CAP CER 7.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C769B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10200Fr.1.02
50Fr.0.07280Fr.3.64
100Fr.0.06410Fr.6.41
500Fr.0.04922Fr.24.61
1,000Fr.0.04464Fr.44.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03427Fr.137.08
8,000Fr.0.03227Fr.258.16
12,000Fr.0.03170Fr.380.40
20,000Fr.0.03152Fr.630.40
28,000Fr.0.03099Fr.867.72
40,000Fr.0.03089Fr.1,235.60
48,000Fr.0.03059Fr.1,468.32
96,000Fr.0.02933Fr.2,815.68
100,000Fr.0.02926Fr.2,926.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458