
| CBR06C949B5GAC | |
|---|---|
| DigiKey Part Number | 399-16283-2-ND - Tape & Reel (TR) 399-16283-1-ND - Cut Tape (CT) 399-16283-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR06C949B5GAC | 
| Description | CAP CER 9.4PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 9.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR06C949B5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.10200 | Fr.1.02 | 
| 50 | Fr.0.07280 | Fr.3.64 | 
| 100 | Fr.0.06410 | Fr.6.41 | 
| 500 | Fr.0.04922 | Fr.24.61 | 
| 1,000 | Fr.0.04464 | Fr.44.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03427 | Fr.137.08 | 
| 8,000 | Fr.0.03227 | Fr.258.16 | 
| 12,000 | Fr.0.03170 | Fr.380.40 | 
| 20,000 | Fr.0.03152 | Fr.630.40 | 
| 28,000 | Fr.0.03099 | Fr.867.72 | 
| 40,000 | Fr.0.03089 | Fr.1,235.60 | 
| 48,000 | Fr.0.03059 | Fr.1,468.32 | 
| 96,000 | Fr.0.02933 | Fr.2,815.68 | 
| 100,000 | Fr.0.02926 | Fr.2,926.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland