
CBR08C229CAGAC | |
---|---|
DigiKey Part Number | 399-6192-2-ND - Tape & Reel (TR) 399-6192-1-ND - Cut Tape (CT) 399-6192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C229CAGAC |
Description | CAP CER 2.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C229CAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.57000 | Fr.0.57 |
10 | Fr.0.35400 | Fr.3.54 |
50 | Fr.0.27080 | Fr.13.54 |
100 | Fr.0.24490 | Fr.24.49 |
500 | Fr.0.20146 | Fr.100.73 |
1,000 | Fr.0.18973 | Fr.189.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.16787 | Fr.671.48 |
Unit Price without VAT: | Fr.0.57000 |
---|---|
Unit Price with VAT: | Fr.0.61617 |