Upgrade
Upgrade
Direct

CBR08C409CAGAC | |
|---|---|
DigiKey Part Number | CBR08C409CAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C409CAGAC |
Description | CAP CER 4PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C409CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C409AAGAC | KEMET | 0 | CBR08C409AAGAC-ND | Fr.0.72362 | Upgrade |
| CBR08C409BAGAC | KEMET | 398 | 399-8703-1-ND | Fr.1.08000 | Upgrade |
| GQM2195C2E4R0CB12D | Murata Electronics | 0 | GQM2195C2E4R0CB12D-ND | Fr.0.07343 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.23235 | Fr.929.40 |
| Unit Price without VAT: | Fr.0.23235 |
|---|---|
| Unit Price with VAT: | Fr.0.25117 |



