
CBR08C509B1GAC | |
|---|---|
DigiKey Part Number  | 399-14753-2-ND - Tape & Reel (TR) 399-14753-1-ND - Cut Tape (CT) 399-14753-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR08C509B1GAC  | 
Description  | CAP CER 5PF 100V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR08C509B1GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 | 
| 10 | Fr.0.29300 | Fr.2.93 | 
| 50 | Fr.0.21880 | Fr.10.94 | 
| 100 | Fr.0.18780 | Fr.18.78 | 
| 500 | Fr.0.16676 | Fr.83.38 | 
| 1,000 | Fr.0.15510 | Fr.155.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.13220 | Fr.528.80 | 
| 8,000 | Fr.0.12713 | Fr.1,017.04 | 
| 12,000 | Fr.0.12501 | Fr.1,500.12 | 
| 20,000 | Fr.0.12424 | Fr.2,484.80 | 
| 28,000 | Fr.0.12213 | Fr.3,419.64 | 
| 40,000 | Fr.0.12010 | Fr.4,804.00 | 
| 48,000 | Fr.0.11913 | Fr.5,718.24 | 
| Unit Price without VAT: | Fr.0.49000 | 
|---|---|
| Unit Price with VAT: | Fr.0.52969 | 

