CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C560J1GAC

DigiKey Part Number
399-8781-2-ND - Tape & Reel (TR)
399-8781-1-ND - Cut Tape (CT)
399-8781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C560J1GAC
Description
CAP CER 56PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C560J1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.47000Fr.0.47
10Fr.0.29000Fr.2.90
50Fr.0.21880Fr.10.94
100Fr.0.19700Fr.19.70
500Fr.0.16038Fr.80.19
1,000Fr.0.14906Fr.149.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13207Fr.528.28
8,000Fr.0.12382Fr.990.56
12,000Fr.0.12253Fr.1,470.36
20,000Fr.0.11908Fr.2,381.60
28,000Fr.0.11703Fr.3,276.84
40,000Fr.0.11506Fr.4,602.40
48,000Fr.0.11413Fr.5,478.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47000
Unit Price with VAT:Fr.0.50807