Direct

CBR08C709CAGAC | |
|---|---|
DigiKey Part Number | 399-8715-2-ND - Tape & Reel (TR) 399-8715-1-ND - Cut Tape (CT) 399-8715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C709CAGAC |
Description | CAP CER 7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C709CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49400 | Fr.4.94 |
| 50 | Fr.0.38420 | Fr.19.21 |
| 100 | Fr.0.35020 | Fr.35.02 |
| 500 | Fr.0.29294 | Fr.146.47 |
| 1,000 | Fr.0.27523 | Fr.275.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.24866 | Fr.994.64 |
| 8,000 | Fr.0.23878 | Fr.1,910.24 |
| 12,000 | Fr.0.23383 | Fr.2,805.96 |
| 20,000 | Fr.0.22835 | Fr.4,567.00 |
| 28,000 | Fr.0.22514 | Fr.6,303.92 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |


