22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP220BKUS7185

DigiKey Part Number
1001-2406-2-ND - Tape & Reel (TR)
1001-2406-1-ND - Cut Tape (CT)
1001-2406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BP220BKUS7185
Description
CAP CER 22PF 100V BP 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP220BKUS7185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.13100Fr.11.31
50Fr.0.91600Fr.45.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.0.84970Fr.84.97
200Fr.0.79510Fr.159.02
300Fr.0.76777Fr.230.33
500Fr.0.73746Fr.368.73
700Fr.0.71977Fr.503.84
1,000Fr.0.70275Fr.702.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.67000
Unit Price with VAT:Fr.1.80527