0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX472AKUS7185

DigiKey Part Number
1001-2332-2-ND - Tape & Reel (TR)
1001-2332-1-ND - Cut Tape (CT)
1001-2332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BX472AKUS7185
Description
CAP CER 4700PF 50V BX 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX472AKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.13000Fr.1.13
10Fr.0.70600Fr.7.06
50Fr.0.58760Fr.29.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.0.51530Fr.51.53
200Fr.0.49590Fr.99.18
300Fr.0.48243Fr.144.73
500Fr.0.46096Fr.230.48
700Fr.0.44840Fr.313.88
1,000Fr.0.43377Fr.433.77
1,200Fr.0.43061Fr.516.73
2,400Fr.0.41134Fr.987.22
2,500Fr.0.41032Fr.1,025.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.13000
Unit Price with VAT:Fr.1.22153