Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP101BKUP | |
|---|---|
DigiKey Part Number | CDR31BP101BKUP-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP101BKUP |
Description | CAP CER 100PF 100V 10% BP 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP101BKUP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BP101BKUP | KEMET | 0 | CDR01BP101BKUP-ND | Fr.0.40272 | Direct |
| CDR31BP101BFUP | KEMET | 0 | CDR31BP101BFUP-ND | Fr.3.06761 | Upgrade |
| CDR31BP101BKSP | KYOCERA AVX | 0 | 478-CDR31BP101BKSP-ND | Fr.3.36528 | Parametric Equivalent |
| CDR31BP101BKSP\250 | KYOCERA AVX | 0 | 478-CDR31BP101BKSP\250TR-ND | Fr.1.92700 | Parametric Equivalent |
| CDR31BP101BKUP\250 | KYOCERA AVX | 0 | 478-CDR31BP101BKUP\250TR-ND | Fr.2.26910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | Fr.0.48293 | Fr.12,073.25 |
| Unit Price without VAT: | Fr.0.48293 |
|---|---|
| Unit Price with VAT: | Fr.0.52205 |



