
CDR31BP220BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2377-2-ND - Tape & Reel (TR) 1001-2377-1-ND - Cut Tape (CT) 1001-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BKUS7185 |
Description | CAP CER 22PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP220BKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.37000 | Fr.1.37 |
| 10 | Fr.0.91300 | Fr.9.13 |
| 50 | Fr.0.73160 | Fr.36.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.67570 | Fr.67.57 |
| 200 | Fr.0.62970 | Fr.125.94 |
| 300 | Fr.0.60663 | Fr.181.99 |
| 500 | Fr.0.58110 | Fr.290.55 |
| 700 | Fr.0.56619 | Fr.396.33 |
| 1,000 | Fr.0.55183 | Fr.551.83 |
| Unit Price without VAT: | Fr.1.37000 |
|---|---|
| Unit Price with VAT: | Fr.1.48097 |

