


CDR34BX563BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2468-2-ND - Tape & Reel (TR) 1001-2468-1-ND - Cut Tape (CT) 1001-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX563BKUS7185 |
Description | CAP CER 0.056UF 100V BX 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX563BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.18000 | Fr.3.18 |
| 10 | Fr.2.25700 | Fr.22.57 |
| 50 | Fr.1.89160 | Fr.94.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.77860 | Fr.177.86 |
| 200 | Fr.1.68555 | Fr.337.11 |
| 300 | Fr.1.63900 | Fr.491.70 |
| 500 | Fr.1.58736 | Fr.793.68 |
| 700 | Fr.1.55717 | Fr.1,090.02 |
| 1,000 | Fr.1.52814 | Fr.1,528.14 |
| 1,200 | Fr.1.51438 | Fr.1,817.26 |
| 2,400 | Fr.1.46804 | Fr.3,523.30 |
| 2,500 | Fr.1.46558 | Fr.3,663.95 |
| Unit Price without VAT: | Fr.3.18000 |
|---|---|
| Unit Price with VAT: | Fr.3.43758 |

