1825 (4564 Metric) 1,50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX274AKUS

DigiKey Part Number
CDR35BX274AKUS-ND
Manufacturer
Manufacturer Product Number
CDR35BX274AKUS
Description
CAP CER 0.27UF 50V BX 1825
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX274AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
7,500Fr.2.81660Fr.21,124.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.81660
Unit Price with VAT:Fr.3.04474