
CD0201-T20C | |
|---|---|
DigiKey Part Number | CD0201-T20CTR-ND - Tape & Reel (TR) CD0201-T20CCT-ND - Cut Tape (CT) CD0201-T20CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD0201-T20C |
Description | TVS DIODE 20VWM 34VC 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 34V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18800 | Fr.1.88 |
| 100 | Fr.0.11810 | Fr.11.81 |
| 500 | Fr.0.08766 | Fr.43.83 |
| 1,000 | Fr.0.07781 | Fr.77.81 |
| 2,000 | Fr.0.06951 | Fr.139.02 |
| 5,000 | Fr.0.06050 | Fr.302.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.05362 | Fr.643.44 |
| 24,000 | Fr.0.04914 | Fr.1,179.36 |
| 36,000 | Fr.0.04686 | Fr.1,686.96 |
| 60,000 | Fr.0.04429 | Fr.2,657.40 |
| 84,000 | Fr.0.04277 | Fr.3,592.68 |
| 120,000 | Fr.0.04129 | Fr.4,954.80 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

