
CHA06C104K5RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA06C104K5RXL7189TR-ND - Tape & Reel (TR) 399-CHA06C104K5RXL7189CT-ND - Cut Tape (CT) 399-CHA06C104K5RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA06C104K5RXL7189 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| 10 | Fr.2.11800 | Fr.21.18 |
| 50 | Fr.1.86560 | Fr.93.28 |
| 100 | Fr.1.81740 | Fr.181.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.50996 | Fr.754.98 |
| 1,000 | Fr.1.39270 | Fr.1,392.70 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |

