
CKC18C393JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C393JCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C393JCGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C393JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C393JCGACAUTO |
Description | CAP CER 39NF 500V C0G 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C393JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.24000 | Fr.2.24 |
| 10 | Fr.1.43600 | Fr.14.36 |
| 50 | Fr.1.27740 | Fr.63.87 |
| 100 | Fr.1.19480 | Fr.119.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.04978 | Fr.524.89 |
| 1,000 | Fr.1.00546 | Fr.1,005.46 |
| 1,500 | Fr.0.98327 | Fr.1,474.90 |
| 2,500 | Fr.0.95867 | Fr.2,396.68 |
| 3,500 | Fr.0.94428 | Fr.3,304.98 |
| 5,000 | Fr.0.93044 | Fr.4,652.20 |
| 6,000 | Fr.0.92388 | Fr.5,543.28 |
| Unit Price without VAT: | Fr.2.24000 |
|---|---|
| Unit Price with VAT: | Fr.2.42144 |

