CKC18C473KWGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C473KWGACAUTO

DigiKey Part Number
399-CKC18C473KWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C473KWGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C473KWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C473KWGACAUTO
Description
KC-LINK 1812 47NF 650VDC C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C473KWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.39000Fr.2.39
10Fr.1.66200Fr.16.62
50Fr.1.37400Fr.68.70
100Fr.1.28460Fr.128.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.95260Fr.476.30
Manufacturers Standard Package
Unit Price without VAT:Fr.2.39000
Unit Price with VAT:Fr.2.58359